Direct

DS1249AB-85 | |
|---|---|
DigiKey Part Number | DS1249AB-85-ND |
Manufacturer | |
Manufacturer Product Number | DS1249AB-85 |
Description | IC NVSRAM 2MBIT PARALLEL 32EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 85 ns 32-EDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 85ns |
Packaging Tube | Access Time 85 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 32-EDIP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1249AB-70# | Analog Devices Inc./Maxim Integrated | 179 | DS1249AB-70#-ND | 80,80000 € | Direct |


