Direct
Direct
Similar
Similar

DS1230Y-200IND | |
|---|---|
DigiKey Part Number | DS1230Y-200IND-ND |
Manufacturer | |
Manufacturer Product Number | DS1230Y-200IND |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 200 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230Y-200IND Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 200ns |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-EDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230Y-200IND+ | Analog Devices Inc./Maxim Integrated | 22 | DS1230Y-200IND+-ND | 38,64000 € | Direct |
| DS1230Y-70IND+ | Analog Devices Inc./Maxim Integrated | 778 | DS1230Y-70IND+-ND | 37,37000 € | Direct |
| M48Z35-70PC1 | STMicroelectronics | 208 | 497-2879-5-ND | 30,66000 € | Similar |
| M48Z35Y-70PC1 | STMicroelectronics | 1.723 | 497-2885-5-ND | 28,23000 € | Similar |



