Direct
Direct
Similar

DS1230AB-200 | |
|---|---|
DigiKey Part Number | DS1230AB-200-ND |
Manufacturer | |
Manufacturer Product Number | DS1230AB-200 |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 200 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230AB-200 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 200ns |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-EDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230AB-200+ | Analog Devices Inc./Maxim Integrated | 8 | DS1230AB-200+-ND | 36,17000 € | Direct |
| DS1230AB-70+ | Analog Devices Inc./Maxim Integrated | 109 | DS1230AB-70+-ND | 36,13000 € | Direct |
| M48Z35-70PC1 | STMicroelectronics | 256 | 497-2879-5-ND | 30,66000 € | Similar |



