Similar

DG405CJ | |
|---|---|
DigiKey Part Number | DG405CJ-ND |
Manufacturer | |
Manufacturer Product Number | DG405CJ |
Description | IC SWITCH DPST-NOX2 45OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG405CJ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit DPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG405DJ-E3 | Vishay Siliconix | 181 | 742-DG405DJ-E3-ND | 4,20000 € | Similar |


