
GMC21X7R221K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R221K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R221K25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R221K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R221K25NT |
Description | CAP0805 X7R 220PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,03018 € | 15,09 € |
| 1.000 | 0,02704 € | 27,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02236 € | 89,44 € |
| 8.000 | 0,02063 € | 165,04 € |
| 12.000 | 0,01976 € | 237,12 € |
| 20.000 | 0,01879 € | 375,80 € |
| 28.000 | 0,01823 € | 510,44 € |
| 40.000 | 0,01769 € | 707,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

