8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0820CCM+

DigiKey Part Number
ADC0820CCM+-ND
Manufacturer
Manufacturer Product Number
ADC0820CCM+
Description
IC ADC 8BIT 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0820CCM+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
4.5V ~ 8V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 8V
Number of Inputs
1
Operating Temperature
0°C ~ 70°C
Input Type
Pseudo-Differential, Single Ended
Package / Case
20-SOIC (0.295", 7.50mm Width)
Data Interface
Parallel
Supplier Device Package
20-SOIC
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 828
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,10000 €17,10 €
1013,63700 €136,37 €
3612,48500 €449,46 €
10811,77843 €1.272,07 €
25211,36440 €2.863,83 €
50411,09192 €5.590,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,10000 €
Unit Price with VAT:20,69100 €