
78Q2123S/F | |
|---|---|
DigiKey Part Number | 78Q2123S/F-ND |
Manufacturer | |
Manufacturer Product Number | 78Q2123S/F |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 16-TQFN (5x5) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.3V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-WQFN Exposed Pad |
Type Transceiver | Supplier Device Package 16-TQFN (5x5) |
Protocol Ethernet | Base Product Number |
Number of Drivers/Receivers 1/1 |

