
TMD26723 MOD8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD26723MOD8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD26723MOD8LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD26723MOD8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD26723 MOD8 LF T&RDP |
Description | SENSOR OPT 850NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TMD26723 MOD8 LF T&RDP Models |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD Module |
Wavelength 850nm | Supplier Device Package Module |
Proximity Detection Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,11200 € | 10,56 € |
| 10 | 2,01700 € | 20,17 € |
| 25 | 1,90200 € | 47,55 € |
| 50 | 1,82380 € | 91,19 € |
| 100 | 1,75220 € | 175,22 € |
| 500 | 1,60802 € | 804,01 € |
| 1.000 | 1,55435 € | 1.554,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49015 € | 3.725,38 € |
| 5.000 | 1,44623 € | 7.231,15 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,86770 € |


