Optical Sensor Ambient 380nm ~ 1000nm I2C, Open Drain 8-TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS34488M OLGA8 LF T&RDP

DigiKey Part Number
4991-TCS34488MOLGA8LFT&RDPTR-ND - Tape & Reel (TR)
4991-TCS34488MOLGA8LFT&RDPCT-ND - Cut Tape (CT)
4991-TCS34488MOLGA8LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS34488M OLGA8 LF T&RDP
Description
HIGHLY VERSATILE MULTI-CHANNEL C
Customer Reference
Detailed Description
Optical Sensor Ambient 380nm ~ 1000nm I2C, Open Drain 8-TFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, Open Drain
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
1.7V ~ 1.98V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Ambient
Package / Case
8-TFLGA
Wavelength
380nm ~ 1000nm
Supplier Device Package
8-OLGA (3.1x2)
Proximity Detection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,06000 €6,06 €
55,45800 €27,29 €
105,23500 €52,35 €
254,96920 €124,23 €
504,78740 €239,37 €
1004,62090 €462,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,28538 €2.142,69 €
1.0004,16035 €4.160,35 €
1.5004,09207 €6.138,10 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,33260 €