
SFH 7051 | |
|---|---|
DigiKey Part Number | 475-SFH7051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7051 |
Description | SENSOR OXIMETER/HEART RATE VOLT |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 85°C |

