
SFH 4715A R33 | |
|---|---|
DigiKey Part Number | 475-SFH4715AR33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4715A R33 |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 2A 355mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.7V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 2A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 355mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4715B | ams-OSRAM USA INC. | 0 | 475-SFH4715BCT-ND | 1,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83868 € | 2.516,04 € |
| 6.000 | 0,80795 € | 4.847,70 € |
| 9.000 | 0,79222 € | 7.129,98 € |
| Unit Price without VAT: | 0,83868 € |
|---|---|
| Unit Price with VAT: | 1,01480 € |


