cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-04UVH0-0000

DigiKey Part Number
475-LZ4-04UVH0-0000TR-ND - Tape & Reel (TR)
475-LZ4-04UVH0-0000CT-ND - Cut Tape (CT)
475-LZ4-04UVH0-0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-04UVH0-0000
Description
LED ENGIN LUXIGENILLUMINATIONSPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 367nm (365nm ~ 370nm) 15.2V 900mA 110° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
900mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
367nm (365nm ~ 370nm)
Voltage - Forward (Vf) (Typ)
15.2V
Viewing Angle
110°
Orientation
Top View
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,63000 €34,63 €
1028,33000 €283,30 €
10026,90690 €2.690,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,12238 €11.561,19 €
Manufacturers Standard Package
Unit Price without VAT:34,63000 €
Unit Price with VAT:41,90230 €