MFR Recommended

LY T67F-V2AB-4-3A3B-20-R18-HE | |
|---|---|
DigiKey Part Number | 475-LYT67F-V2AB-4-3A3B-20-R18-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T67F-V2AB-4-3A3B-20-R18-HE |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.05V 2-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DELPS1.22-UGVI-36-J3S5-20-S | ams-OSRAM USA INC. | 45.392 | 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND | 0,20000 € | MFR Recommended |


