Red, Green, Blue (RGB) 625nm Red, 530nm Green, 460mn Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 625nm Red, 530nm Green, 460mn Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Future of vital sign monitoring: ams OSRAM's latest developments

LTRBGFSF-BACB-RJUP-0-0-R18-ZPD

DigiKey Part Number
475-LTRBGFSF-BACB-RJUP-0-0-R18-ZPDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTRBGFSF-BACB-RJUP-0-0-R18-ZPD
Description
LED RGB DIFFUSED 6PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 530nm Green, 460mn Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.80mm x 2.50mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 10mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 523nm Green, 465nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 3.00mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.