Image for LT 3333-S2V2-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT 3333-S2V2-35

DigiKey Part Number
475-LT3333-S2V2-35-ND
Manufacturer
Manufacturer Product Number
LT 3333-S2V2-35
Description
LED GREEN CLEAR T-1 T/H
Customer Reference
Detailed Description
Green 532nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.