
LSG T676-P7Q7-1-0+N7P7-24-0-20-R18-ZB | |
|---|---|
DigiKey Part Number | 475-LSGT676-P7Q7-1-0+N7P7-24-0-20-R18-ZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSG T676-P7Q7-1-0+N7P7-24-0-20-R18-ZB |
Description | LED TOPLED 633/570 RED/GRN 4PLCC |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 645nm Red | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15073 € | 301,46 € |
| 4.000 | 0,14182 € | 567,28 € |
| 6.000 | 0,13724 € | 823,44 € |
| 10.000 | 0,13207 € | 1.320,70 € |
| 14.000 | 0,12900 € | 1.806,00 € |
| 20.000 | 0,12600 € | 2.520,00 € |
| 50.000 | 0,11938 € | 5.969,00 € |
| Unit Price without VAT: | 0,15073 € |
|---|---|
| Unit Price with VAT: | 0,18238 € |











