
LT CP7P-KZLX-26-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-LTCP7P-KZLX-26-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT CP7P-KZLX-26-0-350-R18 |
Description | LED OSLON SSL80 GREEN 528NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Green 528nm (513nm ~ 543nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 114lm (97lm ~ 130lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 80° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 528nm (513nm ~ 543nm) | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.093" (2.35mm) |
Lumens/Watt @ Current - Test 102 lm/W | Thermal Resistance of Package 9.6°C/W |









