


LRTBGFTM-S7T-1+VV9-26+Q5R7-68-A-L-ZC | |
|---|---|
DigiKey Part Number | 475-LRTBGFTM-S7T-1+VV9-26+Q5R7-68-A-L-ZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBGFTM-S7T-1+VV9-26+Q5R7-68-A-L-ZC |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.30mm W | |
Height (Max) | 2.00mm |

