LED Lighting Color OSLON® SSL 150 Red 631nm (620nm ~ 632nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR CPDP-JSJU-1-0-350-R18

DigiKey Part Number
475-LRCPDP-JSJU-1-0-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LR CPDP-JSJU-1-0-350-R18
Description
LED OSLON SSL150 RED 631NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Red 631nm (620nm ~ 632nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
64lm (56lm ~ 71lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
150°
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
631nm (620nm ~ 632nm)
Supplier Device Package
2-SMD
Current - Test
350mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.15V
Height - Seated (Max)
0.062" (1.58mm)
Lumens/Watt @ Current - Test
85 lm/W
Thermal Resistance of Package
9.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.