
LB L293-M2P1-35-1-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBL293-M2P1-35-1-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB L293-M2P1-35-1-10-R18-Z |
Description | LED BLUE 470NM 0603 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 155°, 135° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 465nm |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.70mm L x 0.80mm W |
Lens Size 1.30mm x 0.80mm | Height (Max) 0.65mm |
Voltage - Forward (Vf) (Typ) 3.1V |

