


GW CSSRM3.PM-N1N6-XX59-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N1N6-XX59-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N1N6-XX59-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N1N6-XX59-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N1N6-XX59-1-700-R33 |
Description | LED OSLON WARM WHT 2500K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 2500K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 2500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 310lm (280lm ~ 340lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 158 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N1N6-A939-1-700-R33 | ams-OSRAM USA INC. | 2.990 | 475-GWCSSRM3.PM-N1N6-A939-1-700-R33CT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00000 € | 10,00 € |
| 100 | 0,75510 € | 75,51 € |
| 500 | 0,64644 € | 323,22 € |
| 1.000 | 0,61096 € | 610,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56547 € | 1.696,41 € |
| 6.000 | 0,54237 € | 3.254,22 € |
| 9.000 | 0,53054 € | 4.774,86 € |
| 15.000 | 0,51720 € | 7.758,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

