LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.EM-N5N6-XX55-1-700-R33

DigiKey Part Number
475-GWCSSRM3.EM-N5N6-XX55-1-700-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRM3.EM-N5N6-XX55-1-700-R33
Description
LED OSLON NEUTRAL WHT 4000K 1212
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.8A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
330lm (320lm ~ 340lm)
Height - Seated (Max)
0.082" (2.09mm)
Current - Test
700mA
Thermal Resistance of Package
2.1°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
168 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.