GY CS8PM1.23-KQKS-36-0-350-R18 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 29.398
Unit Price: 1,60000 €
Datasheet
LED Lighting Color OSLON® SSL 80 Yellow 589nm (583nm ~ 595nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GY CS8PM1.23-KQKS-36-0-350-R18

DigiKey Part Number
475-GYCS8PM1.23-KQKS-36-0-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GY CS8PM1.23-KQKS-36-0-350-R18
Description
LED OSLON SSL80 YELLOW 589NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 80 Yellow 589nm (583nm ~ 595nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
82lm (76lm ~ 97lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
80°
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
589nm (583nm ~ 595nm)
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.2V
Height - Seated (Max)
0.091" (2.31mm)
Lumens/Watt @ Current - Test
106 lm/W
Thermal Resistance of Package
5.3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GY CS8PM1.23-KPKR-35-0-350-R18ams-OSRAM USA INC.29.398475-GYCS8PM1.23-KPKR-35-0-350-R18CT-ND1,60000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes