GW CSHPM1.EM-LPLR-XX53-1-350-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 1.455
Unit Price: 1,29000 €
Datasheet
LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.EM-LPLR-XX53-1-350-R18

DigiKey Part Number
475-GWCSHPM1.EM-LPLR-XX53-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSHPM1.EM-LPLR-XX53-1-350-R18
Description
LED OSLON COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.3A
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
126lm (112lm ~ 140lm)
Height - Seated (Max)
0.062" (1.58mm)
Current - Test
350mA
Thermal Resistance of Package
5.25°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
126 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW CSHPM1.EM-LQLS-XX53-1-350-R18ams-OSRAM USA INC.1.455475-GWCSHPM1.EM-LQLS-XX53-1-350-R18CT-ND1,29000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes