
GW CS8PM1.PM-LQLS-A737-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.PM-LQLS-A737-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.PM-LQLS-A737-1-350-R18 |
Description | LED OSLON WARM WHITE 3000K |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 3000K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 136lm (121lm ~ 150lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 5.25°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 136 lm/W |









