
GF CS8PM2.24-3S1T-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GFCS8PM2.24-3S1T-1-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GF CS8PM2.24-3S1T-1-0-350-R18 |
Description | LED OSLON SSL80 RED SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Red 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 1.85V | Height - Seated (Max) 0.097" (2.46mm) |









