


BLS7G2730LS-200PU | |
|---|---|
DigiKey Part Number | BLS7G2730LS-200PU-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2730LS-200PU |
Description | RF MOSFET LDMOS 32V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.7GHz ~ 3GHz 12dB 200W SOT539B |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tray | Power - Output 200W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539B |
Frequency 2.7GHz ~ 3GHz | Supplier Device Package SOT539B |
Gain 12dB | Base Product Number |

