


BLF7G20LS-250P,112 | |
|---|---|
DigiKey Part Number | BLF7G20LS-250P,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G20LS-250P,112 |
Description | RF MOSFET LDMOS 28V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.9 A 1.81GHz ~ 1.88GHz 18dB 70W SOT539B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 65A |
Manufacturer Ampleon USA Inc. | Current - Test 1.9 A |
Packaging Tray | Power - Output 70W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539B |
Frequency 1.81GHz ~ 1.88GHz | Supplier Device Package SOT539B |
Gain 18dB | Base Product Number |
Voltage - Test 28 V |

