


BLF2425M9L30J | |
|---|---|
DigiKey Part Number | BLF2425M9L30J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF2425M9L30J |
Description | RF MOSFET LDMOS 32V CDFM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 20 mA 2.45GHz 18.5dB 30W CDFM2 |
Datasheet | Datasheet |
Category | Current - Test 20 mA |
Manufacturer Ampleon USA Inc. | Power - Output 30W |
Packaging Tape & Reel (TR) | Voltage - Rated 65 V |
Part Status Active | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-1135A |
Frequency 2.45GHz | Supplier Device Package CDFM2 |
Gain 18.5dB | Base Product Number |
Voltage - Test 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,30620 € | 12.830,62 € |
| Unit Price without VAT: | 128,30620 € |
|---|---|
| Unit Price with VAT: | 155,25050 € |

