


BLL9G1214L-600U | |
|---|---|
DigiKey Part Number | 1603-1157-ND |
Manufacturer | |
Manufacturer Product Number | BLL9G1214L-600U |
Description | RF MOSFET LDMOS 32V SOT502A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 400 mA 1.2GHz ~ 1.4GHz 19dB 600W SOT502A |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5µA |
Manufacturer Ampleon USA Inc. | Current - Test 400 mA |
Packaging Tray | Power - Output 600W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.2GHz ~ 1.4GHz | Package / Case SOT-502A |
Gain 19dB | Supplier Device Package SOT502A |
Voltage - Test 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,84000 € | 254,84 € |
| 10 | 219,48200 € | 2.194,82 € |
| Unit Price without VAT: | 254,84000 € |
|---|---|
| Unit Price with VAT: | 308,35640 € |

