


BLC9G22LS-160VTZ | |
|---|---|
DigiKey Part Number | 1603-1129-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G22LS-160VTZ |
Description | RF MOSFET LDMOS 28V SOT1271-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 864 mA 2.11GHz ~ 2.2GHz 18.4dB 35W SOT1271-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | 18.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 864 mA | |
Power - Output | 35W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1271-2 | |
Supplier Device Package | SOT1271-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,49000 € | 79,49 € |
| 20 | 63,87450 € | 1.277,49 € |
| 40 | 61,78000 € | 2.471,20 € |
| Unit Price without VAT: | 79,49000 € |
|---|---|
| Unit Price with VAT: | 96,18290 € |

