


BLC10G22XS-400AVTZ | |
|---|---|
DigiKey Part Number | 1603-1166-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-400AVTZ |
Description | RF MOSFET LDMOS 28V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 2.11GHz ~ 2.2GHz 17dB 400W SOT1258-4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.8µA |
Manufacturer Ampleon USA Inc. | Current - Test 800 mA |
Packaging Tray | Power - Output 400W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.11GHz ~ 2.2GHz | Package / Case SOT-1258-4 |
Gain 17dB | Supplier Device Package SOT1258-4 |
Voltage - Test 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 € | 78,00 € |
| Unit Price without VAT: | 78,00000 € |
|---|---|
| Unit Price with VAT: | 94,38000 € |

