RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 550W SOT1258-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 550W SOT1258-4
Ampleon Company Video - The Leading Global Partner in RF Power

BLC10G18XS-550AVTZ

DigiKey Part Number
1603-1163-ND
Manufacturer
Manufacturer Product Number
BLC10G18XS-550AVTZ
Description
RF MOSFET LDMOS 28V SOT1258-4
Customer Reference
Detailed Description
RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 550W SOT1258-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.8µA
Manufacturer
Ampleon USA Inc.
Current - Test
800 mA
Packaging
Tray
Power - Output
550W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Surface Mount
Configuration
Dual, Common Source
Package / Case
SOT-1258-4
Frequency
1.805GHz ~ 1.88GHz
Supplier Device Package
SOT1258-4
Gain
16dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types