
PCC423VP-20-J10 | |
|---|---|
DigiKey Part Number | 2053-PCC423VP-20-J10-ND |
Manufacturer | |
Manufacturer Product Number | PCC423VP-20-J10 |
Description | ACCEL 4-20MA SENSORS 16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Wire Leads |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Operating Temperature -40°C ~ 105°C |
Series | Package / Case Module |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Wire Leads |
Sensor Type Vibration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,23000 € | 603,23 € |
| Unit Price without VAT: | 603,23000 € |
|---|---|
| Unit Price with VAT: | 729,90830 € |

