787B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: 412,41000 €
Datasheet
Accelerometer X Axis ±80g 0.5Hz ~ 10kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787B

DigiKey Part Number
2053-787B-ND
Manufacturer
Manufacturer Product Number
787B
Description
ACCEL IEPE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 10kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity (mV/g)
100
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Bandwidth
0.5Hz ~ 10kHz
Packaging
Bulk
Output Type
Analog Voltage
Part Status
Active
Voltage - Supply
18V ~ 30V
Type
Analog
Operating Temperature
-50°C ~ 120°C
Axis
X
Mounting Type
Connector
Acceleration Range
±80g
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
787FAmphenol Wilcoxon Sensing Technologies02053-787F-ND412,41000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1246,00000 €246,00 €
Manufacturers Standard Package
Unit Price without VAT:246,00000 €
Unit Price with VAT:297,66000 €