MFR Recommended

TC-600-NFC-BH | |
|---|---|
DigiKey Part Number | 1946-TC-600-NFC-BH-ND |
Manufacturer | |
Manufacturer Product Number | TC-600-NFC-BH |
Description | N-FEMALE (JACK) CLAMP BULKHEAD C |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2.5 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group LMR-600 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ-600-NF-BH-X | Amphenol Times Microwave Systems | 34 | 1946-1138-ND | 29,25000 € | MFR Recommended |


