



LMR-600-PVC | |
|---|---|
DigiKey Part Number | 1946-LMR-600-PVC-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-PVC |
Description | INDOOR CABLE, BLACK PVC JACKET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Conductor Material Aluminum, Copper Coated |
Packaging Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.455" (11.56mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.249,94800 € | 6.249,74 € |
| Unit Price without VAT: | 1.249,94800 € |
|---|---|
| Unit Price with VAT: | 1.512,43708 € |

