


EZ-300-SF-X | |
|---|---|
DigiKey Part Number | 1946-1118-ND |
Manufacturer | |
Manufacturer Product Number | EZ-300-SF-X |
Description | SMA FEMALE (JACK) STRAIGHT NON-S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,66000 € | 28,66 € |
| 10 | 24,35800 € | 243,58 € |
| 25 | 22,83360 € | 570,84 € |
| 50 | 21,74440 € | 1.087,22 € |
| 100 | 20,70710 € | 2.070,71 € |
| 250 | 19,41232 € | 4.853,08 € |
| Unit Price without VAT: | 28,66000 € |
|---|---|
| Unit Price with VAT: | 34,67860 € |

