
SF8012-6101 | |
|---|---|
DigiKey Part Number | SF8012-6101-ND |
Manufacturer | |
Manufacturer Product Number | SF8012-6101 |
Description | CONN TERMINATOR PLUG SMP 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol SV Microwave | Mounting Type Free Hanging, Cap |
Series | Contact Material Beryllium Copper |
Packaging Tray | Contact Finish Gold |
Part Status Active | Features Limited Detent |
Connector Style SMP | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 139,73120 € | 3.493,28 € |
| Unit Price without VAT: | 139,73120 € |
|---|---|
| Unit Price with VAT: | 169,07475 € |

