
SF8012-6009 | |
|---|---|
DigiKey Part Number | SF8012-6009-ND |
Manufacturer | |
Manufacturer Product Number | SF8012-6009 |
Description | CONN TERMINATOR PLUG SMP 50 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMP 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF8012-6009 Models |
Category | Impedance 50 Ohms |
Manufacturer Amphenol SV Microwave | Mounting Type Free Hanging, Cap |
Series | Contact Material Beryllium Copper |
Packaging Bag | Contact Finish Gold |
Part Status Active | Features Full Detent |
Connector Style SMP | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,59000 € | 180,59 € |
| 10 | 153,52300 € | 1.535,23 € |
| 25 | 143,92320 € | 3.598,08 € |
| 50 | 137,06460 € | 6.853,23 € |
| Unit Price without VAT: | 180,59000 € |
|---|---|
| Unit Price with VAT: | 218,51390 € |

