



SF3321-60011 | |
|---|---|
DigiKey Part Number | SF3321-60011-ND |
Manufacturer | |
Manufacturer Product Number | SF3321-60011 |
Description | CONN 1.85MM JK STR 50OHM COMPRES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF3321-60011 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Field Replaceable, For Hermetically Sealed Pin |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,94780 € | 2.847,39 € |
| Unit Price without VAT: | 56,94780 € |
|---|---|
| Unit Price with VAT: | 68,90684 € |

