


SF1750-6101 | |
|---|---|
DigiKey Part Number | SF1750-6101-ND |
Manufacturer | |
Manufacturer Product Number | SF1750-6101 |
Description | CONN BMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1750-6101 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,55000 € | 119,55 € |
| 10 | 101,62500 € | 1.016,25 € |
| 25 | 95,26920 € | 2.381,73 € |
| 50 | 90,72760 € | 4.536,38 € |
| Unit Price without VAT: | 119,55000 € |
|---|---|
| Unit Price with VAT: | 144,65550 € |

