2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1621-60009

DigiKey Part Number
SF1621-60009-ND
Manufacturer
Manufacturer Product Number
SF1621-60009
Description
CONN 2.4MM JACK STR 50 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-405 (.085" Flexible)
Mfr
Fastening Type
Threaded
Series
Frequency - Max
50 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Shield Termination
Clamp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyetherimide (PEI)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5057,96880 €2.898,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,96880 €
Unit Price with VAT:70,14225 €