


SF1211-6022 | |
|---|---|
DigiKey Part Number | SF1211-6022-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-6022 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-6022 Models |
Category | Cable Group 0.047" Flexible |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 40 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Features Smooth Bore |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,23340 € | 2.761,67 € |
| Unit Price without VAT: | 55,23340 € |
|---|---|
| Unit Price with VAT: | 66,83241 € |

