Cable Assembly Coaxial SMPM to 2.4mm TFlex-405 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7016-0066

DigiKey Part Number
7016-0066-ND
Manufacturer
Manufacturer Product Number
7016-0066
Description
COAX CBL SMPM TO 2.4MM 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 2.4mm TFlex-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
TFlex-405
Part Status
Active
Overall Impedance
50 Ohms
Style
SMPM to 2.4mm
Frequency - Max
40 GHz
1st Connector
SMPM Jack, Right Angle
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
2.4mm Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1290,24000 €290,24 €
10246,75200 €2.467,52 €
30234,49833 €7.034,95 €
Manufacturers Standard Package
Unit Price without VAT:290,24000 €
Unit Price with VAT:351,19040 €