Cable Assembly Coaxial SMP to 2.92mm TFlex-405 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-1283

DigiKey Part Number
7012-1283-ND
Manufacturer
Manufacturer Product Number
7012-1283
Description
COAX CBL SMP TO 2.92MM 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to 2.92mm TFlex-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol SV Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
TFlex-405
Style
SMP to 2.92mm
Overall Impedance
50 Ohms
1st Connector
SMP Jack
Frequency - Max
40 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
2.92mm Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1180,09000 €180,09 €
10153,09400 €1.530,94 €
25143,52080 €3.588,02 €
50139,03180 €6.951,59 €
Manufacturers Standard Package
Unit Price without VAT:180,09000 €
Unit Price with VAT:217,90890 €
Alternate Length
COAX CBL SMP TO 2.92MM 12"
In-Stock: 0
Unit Price: 178,02880 €
COAX CBL SMP TO 2.92MM 24"
In-Stock: 15
Unit Price: 195,41000 €