


3287-4101 | |
|---|---|
DigiKey Part Number | 3287-4101-ND |
Manufacturer | |
Manufacturer Product Number | 3287-4101 |
Description | CONN SMPM PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3287-4101 Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211-60298 | Amphenol SV Microwave | 62 | 1678-3211-60298-ND | 86,77000 € | Parametric Equivalent |
| 125-2701-201 | Cinch Connectivity Solutions Johnson | 246 | J10175-ND | 16,38000 € | Parametric Equivalent |
| SMPM-PS-P-HG-ST-TH-1 | Samtec Inc. | 15 | 612-SMPM-PS-P-HG-ST-TH-1-ND | 10,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,38000 € | 45,38 € |
| 10 | 38,57700 € | 385,77 € |
| 25 | 36,16280 € | 904,07 € |
| 50 | 34,43820 € | 1.721,91 € |
| 100 | 32,79640 € | 3.279,64 € |
| Unit Price without VAT: | 45,38000 € |
|---|---|
| Unit Price with VAT: | 54,90980 € |

