
066-15-005 | |
|---|---|
DigiKey Part Number | 066-15-005-ND |
Manufacturer | |
Manufacturer Product Number | 066-15-005 |
Description | CONN HRMTIC SEAL FOR 2.92MM CONN |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For 2.92mm Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 066-15-005 Models |
Category | Body Material Nickel-Cobalt |
Manufacturer Amphenol SV Microwave | Body Finish Gold |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Color Gold |
Connector Style 2.92mm | Center Contact Material Nickel-Cobalt |
Accessory Type Hermetic Seal | Center Contact Finish Gold |
For Use With/Related Products 2.92mm Connectors | Base Product Number |

