6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3PB-AU

DigiKey Part Number
889-TS3PB-AU-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
TS3PB-AU
Description
1/4" PHONE STR STEREO PLASTIC BL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phone Plug
Mating Length/Depth
1.202" (30.53mm)
Gender
Male
Contact Material - Plating
Gold
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Gold, Black
Industry Recognized Mating Diameter
Housing Material
Zinc Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,72000 €8,72 €
107,40800 €74,08 €
256,94320 €173,58 €
506,61180 €330,59 €
1006,29610 €629,61 €
3005,82677 €1.748,03 €
5005,62072 €2.810,36 €
1.0005,35274 €5.352,74 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,55120 €