6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2PNJ

DigiKey Part Number
889-TM2PNJ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
TM2PNJ
Description
1/4" PHONE STR MONO NICKEL METAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phone Plug
Mating Length/Depth
1.202" (30.53mm)
Gender
Male
Contact Material - Plating
Nickel
Signal Lines
Mono
Body Color
Silver
Industry Recognized Mating Diameter
Housing Material
Zinc Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3006,66823 €2.000,47 €
Unit Price without VAT:6,66823 €
Unit Price with VAT:8,06856 €